+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTLMCA1K2A

LED; green/blue/yellow; 10mm; 180°; Front: convex; No.of term: 4


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTLMCA1K2A
TME Symbol:
OSTLMCA1K2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green/blue/yellow
LED diameter
10mm
Viewing angle
180°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Common electrode
cathode
Luminosity of green colour
330...500mcd
Luminosity of blue colour
68...100mcd
Luminosity of yellow colour
150...220mcd
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTLMCA1K2A
0 in TME stock
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.