+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV5DLS1C1A

LED; UV; Case (mm): 3528; 120°; 100mA; 400÷410nm; 3÷3.8VDC; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV5DLS1C1A
TME Symbol:
OSV5DLS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Case - mm
3528
Viewing angle
120°
LED current
100mA
Wavelength
400...410nm
Operating voltage
3...3.8V DC
Mounting
SMD
Radiant power
14mW
LED lens
transparent
Operating temperature
-30...85°C
Front
flat
Case - inch
1411
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV5DLS1C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.