+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - mm | 7020 | |
Luminosity | 50...55lm | |
Colour temperature | 5500-7000K | |
Viewing angle | 120° | |
Dimensions | 7x2x0.8mm | |
LED current | 75mA | |
Operating voltage | 5.8...7.2V DC | |
LED lens | diffused, yellow |