+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5JA7YA4B

LED; yellow; rectangular; 2x4x5mm; 330÷500mcd; 100°; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5JA7YA4B
TME Symbol:
OSY5JA7YA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
2x4x5mm
Luminosity
330...500mcd
Viewing angle
100°
Front
flat
Wavelength
585...595nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Gross weight0.154 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSY5JA7YA4B
1971 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 60 pcs - 0.20 USDGross price for quantities from 60 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 300 pcs - 0.13 USDGross price for quantities from 300 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcsBag = 100 pcsBag = 2 500 pcs