+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5LU3PC4A

LED; yellow; 3mm; 100mcd; 120°; Front: recessed; 2.1VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5LU3PC4A
TME Symbol:
OSY5LU3PC4A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
100mcd
Viewing angle
120°
Wavelength
590nm
LED lens
diffused, yellow
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
2.1V DC
Number of terminals
2
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSY5LU3PC4A
100 in TME stock
Net price for quantities from 1 pcs - 0.10 GBPGross price for quantities from 1 pcs - 0.10 GBP
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.09 GBP
Net price for quantities from 50 pcs - 0.07 GBPGross price for quantities from 50 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 250 pcs - 0.05 GBPGross price for quantities from 250 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 2500 pcs - 0.04 GBPGross price for quantities from 2500 pcs - 0.04 GBP
Net price for quantities from 5000 pcs - 0.03 GBPGross price for quantities from 5000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.