+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow | |
Shape | rectangular | |
Dimensions | 2x5x7mm | |
Luminosity | 1120...1500mcd | |
Viewing angle | 100° | |
Front | flat | |
Wavelength | 585...595nm | |
LED lens | transparent | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 1.8...2.6V DC | |
Number of terminals | 2 |