+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYBMS5A32A

LED; blue/yellow; 5mm; bicolour,blinking; 30°; 3÷5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBMS5A32A
TME Symbol:
OSYBMS5A32A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue/yellow
LED diameter
5mm
LED version
bicolour, blinking
Viewing angle
30°
Wavelength
465...475nm, 585...595nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused, white
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Luminosity of blue colour
1000...1350mcd
Luminosity of yellow colour
2500...3500mcd
Gross weight0.302 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSYBMS5A32A
459 in TME stock
Net price for quantities from 2 pcs - 0.25 USDGross price for quantities from 2 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 300 pcs - 0.10 USDGross price for quantities from 300 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs