+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYPP271C1B

LED; green,yellow; rectangular; 2x5x7mm; bipolar; 750÷1120mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYPP271C1B
TME Symbol:
OSYPP271C1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, yellow
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity of green colour
750...1120mcd
Viewing angle
120°
Front
flat
Wavelength
520...530nm, 585...595nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
2.1...2.6V DC, 2.9...3.4V DC
Number of terminals
2
Luminosity of yellow colour
500...750mcd
Gross weight0.188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYPP271C1B
105 in TME stock
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.15 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)