+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYPP27BA1B

LED; yellow/green; rectangular; 2x3x4mm; bipolar,bicolour; 100°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYPP27BA1B
TME Symbol:
OSYPP27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/green
Shape
rectangular
Dimensions
2x3x4mm
LED version
bicolour, bipolar
Luminosity of green colour
750...1120mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm, 585...595nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6/2.7...3.4V DC
Number of terminals
2
Operating temperature
-30...85°C
Common electrode
cathode
Luminosity of yellow colour
500...750mcd
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYPP27BA1B
632 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.42 EUR
Net price for quantities from 5 pcs - 0.23 EURGross price for quantities from 5 pcs - 0.23 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs