+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYPP27NE2B

LED; yellow/green; rectangular; 5x5x7mm; bipolar,bicolour; 140°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYPP27NE2B
TME Symbol:
OSYPP27NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/green
Shape
rectangular
Dimensions
5x5x7mm
LED version
bicolour, bipolar
Luminosity
220...330mcd, 330...500mcd
Viewing angle
140°
Front
flat
Wavelength
520...530nm, 585...595nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
0.102W
Luminosity of blue colour
330...500mcd
Luminosity of yellow colour
220...330mcd
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYPP27NE2B
0 in TME stock
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 300 pcs - 0.22 EURGross price for quantities from 300 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)