+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYYP27BA4B

LED; yellow; rectangular; 2x3x4mm; bipolar; 330mcd; 100°; 30mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYYP27BA4B
TME Symbol:
OSYYP27BA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Luminosity
330mcd
Viewing angle
100°
Front
flat
Wavelength
590nm
LED lens
diffused, yellow
Mounting
THT
LED current
30mA
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYYP27BA4B
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)