+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OY98C886

Photoelectric; 500mm; IP67; 12÷24VDC; cables; plastic; 50mA; 1kHz

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY98C886
TME Symbol:
OY98C886

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
photoelectric
Range
0.5m
IP rating
IP67
Connection
cables
Operation mode
transmitter-receiver
Body material
plastic
Max. operating current
50mA
Output configuration
PNP / NC
Lead length
2m
Overall length
14mm
Switching frequency max
1kHz
Switch housing
M4
Supply voltage
  • 12...24V DC
Gross weight60 g
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OY98C886
0 in TME stock
Net price for quantities from 1 pcs - 163.93 USDGross price for quantities from 1 pcs - 163.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.