+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-26/BK

Enclosure: for remote controller; X: 32mm; Y: 56mm; Z: 13mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-26/BK
TME Symbol:
P-26/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
32mm
Dimension Y
56mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight9.8 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-26/BK
84 in TME stock
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 2.15 EURGross price for quantities from 10 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 1.97 EURGross price for quantities from 100 pcs - 1.97 EUR
Net price for quantities from 400 pcs - 1.73 EURGross price for quantities from 400 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.