+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-32BK

Enclosure: for remote controller; IP20; X: 36mm; Y: 54mm; Z: 12mm


Manufacturer: MASZCZYK

Manufacturer part number:
P-32BK
TME Symbol:
P-32BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
IP rating
IP20
Dimension X
36mm
Dimension Y
54mm
Dimension Z
12mm
Enclosure material
ABS
Body colour
black
Actuator colour
black
Number of buttons
4
Dimensions
Gross weight8.61 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-32BK
38 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 0.87 GBP
Net price for quantities from 10 pcs - 0.77 GBPGross price for quantities from 10 pcs - 0.77 GBP
Net price for quantities from 50 pcs - 0.73 GBPGross price for quantities from 50 pcs - 0.73 GBP
Net price for quantities from 150 pcs - 0.68 GBPGross price for quantities from 150 pcs - 0.68 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.