+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-96

Enclosure: for remote controller; X: 36mm; Y: 46mm; Z: 11mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-96
TME Symbol:
P-96

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
36mm
Dimension Y
46mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
black
Actuator colour
blue
Number of buttons
2
Gross weight6.68 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-96
91 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 0.90 EUR
Net price for quantities from 150 pcs - 0.80 EURGross price for quantities from 150 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts