+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0102BL 5AA4

Thyristor: standard; 200V; Ifmax: 0.25A; 0.16A; Igt: 200uA; SOT23-3


Manufacturer: STMicroelectronics

Manufacturer part number:
P0102BL 5AA4
TME Symbol:
P0102BL5AA4

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
200V
Max. load current
0.25A
Load current
0.16A
Gate current
0.2mA
Case
SOT23-3
Mounting
SMD
Max. forward impulse current
7A
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
P0102BL 5AA4
798 in TME stock
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
Net price for quantities from 3000 pcs - 0.13 EURGross price for quantities from 3000 pcs - 0.13 EUR
Net price for quantities from 6000 pcs - 0.12 EURGross price for quantities from 6000 pcs - 0.12 EUR
Net price for quantities from 9000 pcs - 0.12 EURGross price for quantities from 9000 pcs - 0.12 EUR
Net price for quantities from 15000 pcs - 0.12 EURGross price for quantities from 15000 pcs - 0.12 EUR
Net price for quantities from 21000 pcs - 0.11 EURGross price for quantities from 21000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs