+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0422NLT

Common mode; 40mΩ; SMD; 770mH; 4.7A; ±35%; W: 17.02mm; H: 9.91mm

Manufacturer: PULSE

Manufacturer part number:
P0422NLT
TME Symbol:
P0422NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Impedance
40mΩ
Mounting
SMD
Inductance
770mH
Max. operating current
4.7A
Tolerance
±35%
Width
17.02mm
Height
9.91mm
Length
19.56mm
Operating temperature
-40...120°C
Gross weight5.337 g
Certificates
See other products in this category: Coils PULSE,
*
P0422NLT
38 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.58 EUR
Net price for quantities from 25 pcs - 1.38 EURGross price for quantities from 25 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 1.22 EURGross price for quantities from 50 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 200 pcs - 0.95 EURGross price for quantities from 200 pcs - 0.95 EUR
Net price for quantities from 400 pcs - 0.90 EURGross price for quantities from 400 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs