+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0469NL

Inductor: common mode; SMD; 630uH; ±35%; W: 25.4mm; 11.6A; H: 12.7mm


Manufacturer: PULSE

Manufacturer part number:
P0469NL
TME Symbol:
P0469NL

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
0.63mH
Tolerance
±35%
Width
25.4mm
Max. operating current
11.6A
Height
12.7mm
Impedance
10mΩ
Length
27.94mm
Operating temperature
-40...120°C
Gross weight2.5 g
Certificates
See other products in this category: Inductors PULSE,
*
P0469NL
0 in TME stock
Net price for quantities from 20 pcs - 2.11 EURGross price for quantities from 20 pcs - 2.11 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.