+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1167.154NLT

Coil; SMD; 150000nH; Ioper: 520mA; 610mΩ; ±20%; 7.54x7.54x4.5mm


Manufacturer: PULSE

Manufacturer part number:
P1167.154NLT
TME Symbol:
P1167.154NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
0.15mH
Operating current
0.52A
Resistance
0.61Ω
Test frequency
0.1MHz
Resonant frequency
5.6kHz
Tolerance
±20%
Dimensions (a x b x c)
7.54x7.54x4.5mm
Saturation current
520mA
Gross weight2 g
Certificates
See other products in this category: Coils PULSE,
*
P1167.154NLT
0 in TME stock
Net price for quantities from 900 pcs - 0.81 EURGross price for quantities from 900 pcs - 0.81 EUR
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.