+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1450I2

Re-battery: Li-Ion; AA; 1.5V; 2866mAh; blister; 4pcs.


Manufacturer: KEEPPOWER

Manufacturer part number:
P1450I2

Alternative designations: KP 14500-1.5V 4300MWH

TME Symbol:
P1450I2-X4

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
AA, R6
Rated voltage
1.5V
Capacity
2866mAh
Kind of package
blister
Quantity in set/package
4pcs.
Rechargeable batteries features
  • high +
  • PCM
Gross weight119.2 g
EAN code6970906550784

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P1450I2
26 in TME stock
Net price for quantities from 1 set - 11.07 EURGross price for quantities from 1 set - 11.07 EUR
Net price for quantities from 5 set - 10.20 EURGross price for quantities from 5 set - 10.20 EUR
Net price for quantities from 10 set - 8.92 EURGross price for quantities from 10 set - 8.92 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible