+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1AFS600-2FG256I

IC: FPGA; SMD; I/O: 119; 1425÷1575mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
P1AFS600-2FG256I
TME Symbol:
P1AFS600-2FG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
119
Supply voltage
  • 1425...1575mV
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
P1AFS600-2FG256I
0 in TME stock
Net price for quantities from 90 pcs - 299.44 EURGross price for quantities from 90 pcs - 299.44 EUR
No. of pieces (Multiplicity: 90)