+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2CF-08-E

Socket; PIN: 8; for DIN rail mounting; Leads: screw terminals; 6A

Manufacturer: OMRON

Manufacturer part number:
P2CF-08-E
TME Symbol:
P2CF-08

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Mounting
for DIN rail mounting
Electrical connection
round socket
Leads
screw terminals
Maximum current
6A
Rated voltage
250V AC
Connection
octal
Related items
H2C-8, H3CR-A8, H3CR-F8, H3CR-G8, H3CR-H8
Gross weight59.73 g
Certificates
EAN code4536854821103
See other products in this category: Timers - Accessories OMRON,
*
P2CF-08-E
11 in TME stock
Net price for quantities from 1 pcs - 12.54 USDGross price for quantities from 1 pcs - 12.54 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs