+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2MB3PC100

Circuit breaker; 230/400VAC; Inom: 100A; Poles: 3; Charact: C; 10kA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P2MB3PC100
TME Symbol:
P2MB3PC100

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
2.5...50mm2
Manufacturer series
P2MB
Mechanical durability
10000 cycles
Conform to the norm
IEC EN 60947-2 UL 1077
Trade name
MCB
Operating temperature
-40...70°C
Gross weight510 g
Certificates
EAN code8013975204337
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
See other products from this series.:
*
P2MB3PC100
0 in TME stock
Net price for quantities from 1 pcs - 226.29 USDGross price for quantities from 1 pcs - 226.29 USD
Net price for quantities from 3 pcs - 212.14 USDGross price for quantities from 3 pcs - 212.14 USD
Net price for quantities from 9 pcs - 198.00 USDGross price for quantities from 9 pcs - 198.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.