+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P3528

Torch: LED headtorch; 2W; 140lm; 38h; 59x40x40mm


Manufacturer: EMOS

Manufacturer part number:
P3528
TME Symbol:
P3528

Specification

Manufacturer
EMOS
Type of torch
LED headtorch
Power
2W
Luminosity
140lm
Nominal life
38h
Body material
ABS
Body dimensions
59x40x40mm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight71.8 g

WATCH VIDEO

See other products in this category: Torches EMOS,
*
P3528
6 in TME stock
Net price for quantities from 1 set - 7.80 USDGross price for quantities from 1 set - 7.80 USD
Net price for quantities from 3 set - 7.26 USDGross price for quantities from 3 set - 7.26 USD
Net price for quantities from 5 set - 6.75 USDGross price for quantities from 5 set - 6.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set