+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P3A9606JKZ

IC: digital; Ch: 2; 720mVDC÷1.98VDC; SMD; X2SON8; -40÷125°C; IN: 2


Manufacturer: NXP

Manufacturer part number:
P3A9606JKZ
TME Symbol:
P3A9606JKZ

Specification

Manufacturer
NXP
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, logic level voltage translator, transceiver
Number of channels
2
Mounting
SMD
Case
X2SON8
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
2
Kind of output
open drain, push-pull
Delay time
3.9ns
Supply voltage
  • 720mV DC...1.98V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NXP,
*
P3A9606JKZ
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order