+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P8-4906

Counter: electromechanical; mechanical indicator; pulses; 999999

Manufacturer: TRUMETER

Manufacturer part number:
P8-4906
TME Symbol:
P8-4906

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
999999
Resetting method
manual
Kind of input 1
voltage
Max IN1 counting frequency
10Hz
Operating temperature
-25...60°C
Body dimensions
45.7x56.1x64.8mm
Display height 1
4mm
Mounting hole diameter
50.8x25.7mm
Mounting
on panel
Kind of counter
progressive
Supply voltage
  • 24V DC
Gross weight144.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER
*
P8-4906
Product withdrawn from the offer
Use the specification table below to search for similar products