+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P82B715DR

IC: interface; buffer; 3÷12VDC; I2C; SMD; SO8; Ch: 2; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
P82B715DR
TME Symbol:
P82B715DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
reel, tape
Kind of channel
bidirectional
Supply voltage
  • 3...12V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
P82B715DR
0 in TME stock
Net price for quantities from 2500 pcs - 1.06 GBPGross price for quantities from 2500 pcs - 1.06 GBP
No. of pieces (Multiplicity: 2 500)