+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCC-400A

Cutters; Tool material: steel


Manufacturer: PARTEX

Manufacturer part number:
PCC-400A
TME Symbol:
PA-PCC-400A

Specification

Manufacturer
PARTEX
Type of tool
cutters
Tool material
steel
Cutting range
aluminium/copper cable Ø32mm max
Pliers/knives application
for cutting copper and aluminium cables
Gross weight1.9076 kg
See other products in this category: Wire Rope and Cable Cutters PARTEX,
*
PCC-400A
1 in TME stock
Net price for quantities from 1 pcs - 165.87 EURGross price for quantities from 1 pcs - 165.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts