+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA02006

Filament: PLA; 1.75mm; green; 190÷230°C; 1kg; Table temp: 45°C


Manufacturer: POLYMAKER

Manufacturer part number:
PA02006
TME Symbol:
PA02006

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
green
Printing temperature
190...230°C
Net weight
1kg
Table temperature
45°C
Manufacturer series
PolyLite™
Gross weight1.2848 kg
Certificates
EAN code6938936709718
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA02006
3 in TME stock
Net price for quantities from 1 rol - 21.84 GBPGross price for quantities from 1 rol - 21.84 GBP
Net price for quantities from 5 rol - 21.06 GBPGross price for quantities from 5 rol - 21.06 GBP
Net price for quantities from 10 rol - 20.28 GBPGross price for quantities from 10 rol - 20.28 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product