+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA04034

Filament: MATTE PLA; 1.75mm; white; 200÷230°C; 2.5kg

Manufacturer: POLYMAKER

Manufacturer part number:
PA04034
TME Symbol:
PA04034

Specification

Manufacturer
POLYMAKER
Type of filament
MATTE PLA
Filament diameter
1.75mm
Colour
white
Printing temperature
200...230°C
Net weight
2.5kg
Table temperature
25...60°C
Gross weight2.5 kg
Certificates
EAN code6938936713739
See other products in this category: 3D Printers and Accessories POLYMAKER,
*
PA04034
0 in TME stock
Net price for quantities from 1 rol - 52.28 USDGross price for quantities from 1 rol - 52.28 USD
Net price for quantities from 5 rol - 50.41 USDGross price for quantities from 5 rol - 50.41 USD
Net price for quantities from 10 rol - 48.54 USDGross price for quantities from 10 rol - 48.54 USD
No. of rolls (Multiplicity: 1)
Hardly available product