+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA10001

Filament: PLA-CF; 1.75mm; black; 190÷220°C; 1kg; PolyLite™


Manufacturer: POLYMAKER

Manufacturer part number:
PA10001
TME Symbol:
PA10001

Specification

Manufacturer
POLYMAKER
Type of filament
PLA-CF
Filament diameter
1.75mm
Colour
black
Printing temperature
190...220°C
Net weight
1kg
Table temperature
30...60°C
Manufacturer series
PolyLite™
Gross weight1.2781 kg
Certificates
EAN code6938936710264
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA10001
12 in TME stock
Net price for quantities from 1 rol - 38.08 USDGross price for quantities from 1 rol - 38.08 USD
Net price for quantities from 5 rol - 36.73 USDGross price for quantities from 5 rol - 36.73 USD
Net price for quantities from 10 rol - 35.37 USDGross price for quantities from 10 rol - 35.37 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product