+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC-AUB

RFID programmer; 5V; USB; antenna,buzzer; 92x146x29mm; black


Manufacturer: NETRONIX

Manufacturer part number:
PAC-AUB
TME Symbol:
PAC-AUB

Specification

Manufacturer
NETRONIX
Type of communications module
RFID programmer
Interface
USB
Dimensions
92x146x29mm
Body colour
black
Frequency
125kHz, 869MHz
Related items
ATPLA-N, ATPLA-S
Supply voltage
  • 5V
Communications modules features
  • antenna
  • buzzer
Gross weight165 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PAC-AUB
0 in TME stock
Net price for quantities from 1 pcs - 59.94 USDGross price for quantities from 1 pcs - 59.94 USD
Net price for quantities from 3 pcs - 57.25 USDGross price for quantities from 3 pcs - 57.25 USD
Net price for quantities from 10 pcs - 55.10 USDGross price for quantities from 10 pcs - 55.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.