+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC-DUB

RFID reader; 5V; USB; antenna,buzzer; 92x146x29mm; black; 125kHz

Manufacturer: NETRONIX

Manufacturer part number:
PAC-DUB
TME Symbol:
PAC-DUB

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
USB
Dimensions
92x146x29mm
Kind of transponder
HID, HITAG-1, HITAG-2, Q5, Unique
Body colour
black
Frequency
125kHz
Supply voltage
  • 5V
Communications modules features
  • antenna
  • buzzer
Gross weight168.1 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PAC-DUB
8 in TME stock
Net price for quantities from 1 pcs - 58.13 EURGross price for quantities from 1 pcs - 58.13 EUR
Net price for quantities from 3 pcs - 55.34 EURGross price for quantities from 3 pcs - 55.34 EUR
Net price for quantities from 10 pcs - 53.24 EURGross price for quantities from 10 pcs - 53.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.