+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC-DUG

RFID reader; 5V; USB; antenna,buzzer; 92x146x29mm; beige; 125kHz


Manufacturer: NETRONIX

Manufacturer part number:
PAC-DUG
TME Symbol:
PAC-DUG

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
USB
Dimensions
92x146x29mm
Kind of transponder
HID, HITAG-1, Hitag-S, Q5, Unique
Body colour
beige
Frequency
125kHz
Supply voltage
  • 5V
Communications modules features
  • antenna
  • buzzer
Gross weight158.2 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PAC-DUG
2 in TME stock
Net price for quantities from 1 pcs - 67.00 USDGross price for quantities from 1 pcs - 67.00 USD
Net price for quantities from 3 pcs - 63.79 USDGross price for quantities from 3 pcs - 63.79 USD
Net price for quantities from 10 pcs - 61.38 USDGross price for quantities from 10 pcs - 61.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.