+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC1933T-I/J6CX

IC: electric energy meter; reel,tape; 1%; 2.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1933T-I/J6CX
TME Symbol:
PAC1933T-I/J6CX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Measurement accuracy
1%
Supply voltage
  • 2.7...5.5V
Gross weight0.061 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
PAC1933T-I/J6CX
0 in TME stock
Net price for quantities from 5000 pcs - 1.06 EURGross price for quantities from 5000 pcs - 1.06 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.