+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

PAC1954T-E/5SW

IC: electric energy meter; -40÷150°C; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1954T-E/5SW
TME Symbol:
PAC1954T-E/5SW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Mounting
SMT
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1954T-E/5SW
0 in TME stock
Net price for quantities from 5000 pcs - 1.33 EURGross price for quantities from 5000 pcs - 1.33 EUR
No. of pieces (Multiplicity: 5 000)