+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-11240008

Tip; chisel; 1.2mm


Manufacturer: PACE

Manufacturer part number:
PC-11240008
TME Symbol:
PACE-11240008

Specification

Manufacturer
PACE
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
1.2mm
Gross weight6.71 g
See other products in this category: Soldering tips PACE,
*
PC-11240008
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order