+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLS2001D,115

Transistor: NPN / PNP; bipolar; BRT; 50/20V; 0.1/1A; 600/400mW

Manufacturer: NEXPERIA

Manufacturer part number:
PBLS2001D,115
TME Symbol:
PBLS2001D.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50/20V
Collector current
0.1/1A
Power dissipation
600/400mW
Case
SC74, SOT457, TSOP6
Current gain
60...495
Mounting
SMD
Kind of package
reel, tape
Base resistor
2.2kΩ
Base-emitter resistor
2.2kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PBLS2001D,115
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 EURGross price for quantities from 3000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.