+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLS6003D-QX

Transistor: NPN / PNP; bipolar; BRT; 50V; 0.1A; 0.6W; R1: 10kΩ

Manufacturer: NEXPERIA

Manufacturer part number:
PBLS6003D-QX
TME Symbol:
PBLS6003D-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.6W
Case
SC74, SOT457, TSOP6
Mounting
SMD
Kind of package
reel, tape
Frequency
185MHz
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PBLS6003D-QX
0 in TME stock
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Hardly available product