+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-184/2

Cable; H03VVH2-F; 2x0.5mm2; CEE 7/16 (C) plug,IEC C7 female; PVC


Manufacturer: GEMBIRD

Manufacturer part number:
PC-184/2
TME Symbol:
PC-184/2

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight76.4 g
Certificates
EAN code8716309026116
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-184/2
249 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.