+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 050705

Enclosure: multipurpose; X: 50mm; Y: 65mm; Z: 45mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 050705
TME Symbol:
PC050705

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
65mm
Dimension Z
45mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight60.92 g
Certificates
EAN code6418074003607

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 050705
189 in TME stock
Net price for quantities from 1 pcs - 13.95 EURGross price for quantities from 1 pcs - 13.95 EUR
Net price for quantities from 3 pcs - 13.13 EURGross price for quantities from 3 pcs - 13.13 EUR
Net price for quantities from 5 pcs - 12.31 EURGross price for quantities from 5 pcs - 12.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs