+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 071004

Enclosure: multipurpose; X: 66mm; Y: 98mm; Z: 41mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 071004
TME Symbol:
PC071004

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
98mm
Dimension Z
41mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight103.74 g
Certificates
EAN code6418074058300

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 071004
8 in TME stock
Net price for quantities from 1 pcs - 16.97 EURGross price for quantities from 1 pcs - 16.97 EUR
Net price for quantities from 2 pcs - 15.97 EURGross price for quantities from 2 pcs - 15.97 EUR
Net price for quantities from 8 pcs - 14.98 EURGross price for quantities from 8 pcs - 14.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs