+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Maxwell Technologies
Manufacturer | Maxwell Technologies | |
Type of capacitor | supercapacitor | |
Kind of capacitor | backup capacitor | |
Mounting | THT | |
Capacitance | 10F | |
Operating voltage | 2.5V DC | |
Tolerance | ±20% | |
Body dimensions | 29.6x23.6x4.8mm | |
Terminal pitch | 5mm | |
Max. forward impulse current | 4.5A | |
Operating current | 3.8A | |
Operating temperature | -40...70°C | |
Trade name | EDLC |