+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC16552DV/NOPB

IC: interface; 1.5Mbps; 5VDC; RS232,UART x2; SMD; PLCC44; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PC16552DV/NOPB
TME Symbol:
PC16552DV/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Data transfer rate
1.5Mbps
Mounting
SMD
Case
PLCC44
Number of channels
2
Supply voltage
  • 5V DC
Interface
  • RS232
  • UART x2
Gross weight0.06 g
Certificates
*
PC16552DV/NOPB
Product withdrawn from the offer
Use the specification table below to search for similar products