+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC1M

Programmable time switch; 15min÷24h; 250VAC/16A; Usup: 230VAC


Manufacturer: ZEXT

Manufacturer part number:
PC1M
TME Symbol:
PC1M

Specification

Manufacturer
ZEXT
Type of automation module
programmable time switch
Counting range
15min...24h
Output 1 electrical parameters
250V AC / 16A
Number of operation modes
1
Counter operation modes
ON for the set interval
Number of pins
2
IP rating
IP20
Timers features
daily
Operating temperature
-20...40°C
Supply voltage
  • 230V AC
Gross weight165.83 g
Certificates
EAN code5903874875604
See other products in this category: Analogue Timers ZEXT,
*
PC1M
30 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
Net price for quantities from 5 pcs - 4.71 USDGross price for quantities from 5 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs