+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 512Mb FLASH | |
Memory organisation | 32Mx16bit | |
Operating voltage | 1.7...2V | |
Case | BGA64 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C |