+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHIFU | |
Type of terminal | round | |
Kind of terminal | female | |
Diameter | 4mm | |
Wire cross-section | 0.75...1.25mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Maximum current | 15A | |
Flammability rating | UL94V-2 |