+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9306AMUTCG

IC: digital; bidirectional,logic level voltage translator; Ch: 2

Manufacturer: ONSEMI

Manufacturer part number:
PCA9306AMUTCG
TME Symbol:
PCA9306AMUTCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
UQFN8
Operating temperature
-55...125°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Integrated circuit features
auto-direction sensing
Supply voltage
  • 1...3.6V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
PCA9306AMUTCG
0 in TME stock
Net price for quantities from 5 pcs - 0.55 EURGross price for quantities from 5 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 3000 pcs - 0.37 EURGross price for quantities from 3000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.