+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9502BS,128

IC: interface; 8bit,I/O expander; 2.5÷3.6VDC; I2C,SPI; SMD; Ch: 1


Manufacturer: NXP

Manufacturer part number:
PCA9502BS,128
TME Symbol:
PCA9502BS.128

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
8bit, I/O expander
Mounting
SMD
Case
HVQFN24
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Supply voltage
  • 2.5...3.6V DC
Interface
  • I2C
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9502BS,128
0 in TME stock
Net price for quantities from 1500 pcs - 2.32 USDGross price for quantities from 1500 pcs - 2.32 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.