+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9536DGKR

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9536DGKR
TME Symbol:
PCA9536DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.002 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9536DGKR
47 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.18 EURGross price for quantities from 5 pcs - 1.18 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 0.99 EURGross price for quantities from 25 pcs - 0.99 EUR
Net price for quantities from 50 pcs - 0.96 EURGross price for quantities from 50 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.